Low

CORNELL DUBILIER  CGS114U040VSL  Electrolytic Capacitor, Screw, 0.11 F, 40 V, CGS Series, +75%, -10%, Screw, 50.8 mm

CORNELL DUBILIER CGS114U040VSL
Manufacturer Part No:
CGS114U040VSL
Newark Part No.:
24C1907
Product Range
CGS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.11F
Voltage Rating:
40V
Product Range:
CGS Series
Capacitance Tolerance:
+75%, -10%
Capacitor Terminals:
Screw
Diameter:
50.8mm
Lead Spacing:
22.2mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
143mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.007ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products