Low

CORNELL DUBILIER  CDV19EF680JO3  Silvered Mica Capacitor, Standard Dipped, 68 pF, 1000 V, Type CDV19 Series, ± 5%, Radial Leaded

CORNELL DUBILIER CDV19EF680JO3
Technical Data Sheet (186.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
68pF
Voltage Rating:
1kV
Product Range:
Type CDV19 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
8.7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.