Low

CORNELL DUBILIER  CDLC152P2R7K04  Supercapacitor, 1500 F, 2.7 V, CDLC Series, +20%, -0%, Screw

CORNELL DUBILIER CDLC152P2R7K04
Manufacturer Part No:
CDLC152P2R7K04
Newark Part No.:
92T9596
Product Range
CDLC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1500F
Voltage Rating:
2.7V
Product Range:
CDLC Series
Capacitance Tolerance:
+20%, -0%
Capacitor Terminals:
Screw
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
65°C
ESR:
470µohm
Capacitor Case Style:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.