Low

CORNELL DUBILIER  CD6ED620FO3  Silvered Mica Capacitor, Miniature Dipped, 62 pF, 500 V, Type CD6 Series, ± 1%, Radial Leaded

CORNELL DUBILIER CD6ED620FO3
Manufacturer Part No:
CD6ED620FO3
Newark Part No.:
12C3602
Product Range
Type CD6 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
62pF
Voltage Rating:
500V
Product Range:
Type CD6 Series
Capacitance Tolerance:
± 1%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
4.4mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.