New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

CORNELL DUBILIER - CD19FD821JO3 - CAP SILVER MICA, 820PF, 500V, 5%, RAD

CORNELL DUBILIER
Manufacturer:
CORNELL DUBILIER
Newark Part Number:
15F1250
Manufacturer Part No:
CD19FD821JO3

Technical Data Sheet (186.68KB) EN
Technical Data Sheet (186.68KB) EN

Product Information
  • CAP SILVER MICA, 820PF, 500V, 5%, RAD
  • Capacitance: 820pF
  • Capacitance Tolerance: ± 5%
  • Voltage Rating: 500V
  • Capacitor Case Style: (Not Available)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 8.7mm
  • Operating Temperature Min: -55°C
  • RoHS Compliant: No

Availability

Availability: 150

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.13  

  1. Qty

Price

Qty Price
1  - 9 $2.13
10  - 24 $2.11
25  - 49 $2.00
50  - 99 $1.89
100  - 249 $1.77
250+  $1.60
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CD19FD821JO3F

CORNELL DUBILIER

CAPACITOR SILVER MICA 820PF, 500V, 5%, RAD

Capacitance:820pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded;

109
Price
For: 1 Each
1+
$2.02
25+
$1.93
100+
$1.79
250+
$1.65

109 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

912
Price
For: 1 Each
1+
$9.66

912 available to ship today
-Ground Delivery Only
DM78C

AMPROBE INSTRUMENTS

MULTIMETER DIGITAL HANDHELD, 3-3/4 DIGIT

DMM Type:Hand Held; Voltage Measuring Range DC:340mV to 600V; Voltage Measuring Range AC:3.4V to 600V; Current Measuring Range DC:(Not Applicable); Current Measuring Range AC:(Not Applicable);

16
Price
For: 1 Each
1+
$44.95

16 available to ship today
72-7935

TENMA

POCKET SIZED MULTIMETER

DMM Type:Hand Held; Voltage Measuring Range DC:400mV to 300V; Voltage Measuring Range AC:4V to 300V; Current Measuring Range DC:(Not Applicable); Current Measuring Range AC:(Not Applicable);

0
Price
For: 1 Kit
1+
$14.99


Not RoHS Compliant
MM01019

MULTICORE / LOCTITE

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:250g;

126
Price
For: 1 Each
1+
$22.45
5+
$20.07
10+
$19.00
25+
$16.71

126 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CORNELL DUBILIER) OR (Silver Mica Capacitors) OR (CD19FD821JO3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

CORNELL DUBILIER CD19FD821JO3F
1 Each
$2.02

Accessories

 

1 Each
$9.66
 
 

1 Each
$44.95
 
 

1 Kit
$14.99