Low

CORNELL DUBILIER  CD17CD080DO3F  Silver Mica Capacitor, High Frequency, 8 pF, 500 V, ± 0.5pF, Type CD17 Series, Radial Leaded

CORNELL DUBILIER CD17CD080DO3F
Manufacturer Part No:
CD17CD080DO3F
Newark Part No.:
81K0694
Product Range
Type CD17 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
8pF
Voltage Rating:
500V
Capacitance Tolerance:
± 0.5pF
Product Range:
Type CD17 Series
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.9mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Silver Mica Capacitor, High Frequency, 8 pF, 500 V, ± 0.5pF, Type CD17 Series, Radial Leaded

CORNELL DUBILIER

0

Price for: Each

300+ $0.94 500+ $0.799 1000+ $0.705 2500+ $0.646

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.