Low

CORNELL DUBILIER  CD15FD361FO3F  Silvered Mica Capacitor, Standard Dipped, 360 pF, 500 V, Type CD15 Series, ± 1%, Radial Leaded

CORNELL DUBILIER CD15FD361FO3F
Manufacturer Part No:
CD15FD361FO3F
Newark Part No.:
81K0632
Product Range
Type CD15 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
360pF
Voltage Rating:
500V
Product Range:
Type CD15 Series
Capacitance Tolerance:
± 1%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.9mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.