New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

CORNELL DUBILIER - CD15FD221JO3 - CAPACITOR SILVER MICA 220PF, 500V, 5%, RAD

CORNELL DUBILIERCD15FD221JO3
Image is for illustrative purposes only.
Please refer to product description
CORNELL DUBILIER
Manufacturer:
CORNELL DUBILIER
Newark Part Number:
15F1234
Manufacturer Part No:
CD15FD221JO3

Technical Data Sheet (186.68KB) EN
Technical Data Sheet (186.68KB) EN

Product Information
  • CAPACITOR SILVER MICA 220PF, 500V, 5%, RAD
  • Capacitance: 220pF
  • Capacitance Tolerance: �� 5%
  • Voltage Rating: 500V
  • Capacitor Case Style: (Not Applicable)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 6mm
  • Features: Standard Dipped
  • RoHS Compliant: No

Availability

Availability: 200

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.87  

  1. Qty

Price

Qty Price
1  - 24 $1.87
25  - 99 $1.60
100  - 249 $1.34
250+  $1.07
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CD15FD221JO3F

CORNELL DUBILIER

CAPACITOR SILVER MICA 220PF, 500V, 5%, RAD

Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded;

97
Price
For: 1 Each
1+
$1.93
25+
$1.66
100+
$1.38
250+
$1.10

97 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1489
Price
For: 1 Each
1+
$4.38

1489 available to ship today
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

268
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

268 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

912
Price
For: 1 Each
1+
$9.66

912 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

77
Price
For: 1 Each
1+
$48.93

77 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CORNELL DUBILIER) OR (Silver Mica Capacitors) OR (CD15FD221JO3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

CORNELL DUBILIER CD15FD221JO3F
1 Each
$1.93

Accessories

 

1 Each
$4.38
 
 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$6.88
 
 

1 Each
$9.66