Low

CORNELL DUBILIER  CD15FC681GO3  Silvered Mica Capacitor, Standard Dipped, 680 pF, 300 V, Type CD15 Series, ± 2%, Radial Leaded

CORNELL DUBILIER CD15FC681GO3
Technical Data Sheet (186.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
680pF
Voltage Rating:
300V
Product Range:
Type CD15 Series
Capacitance Tolerance:
± 2%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.9mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.