Low

CORNELL DUBILIER  CD15FA911FO3  Silver Mica Capacitor, Standard Dipped, 910 pF, 100 V, ± 1%, Type CD15 Series, Radial Leaded

CORNELL DUBILIER CD15FA911FO3
Manufacturer Part No:
CD15FA911FO3
Newark Part No.:
12C2882
Product Range
Type CD15 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
910pF
Voltage Rating:
100V
Capacitance Tolerance:
± 1%
Product Range:
Type CD15 Series
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.9mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.