Low

CORNELL DUBILIER  C1206C104J5RAC  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, C Series

CORNELL DUBILIER C1206C104J5RAC
Manufacturer Part No:
C1206C104J5RAC
Newark Part No.:
95B9344
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, MC Series

MULTICOMP

975 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.018 Promotional price 10+ $0.018 Promotional price 50+ $0.018 Promotional price 100+ $0.018 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, MC Series

MULTICOMP

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.011 Promotional price 8000+ $0.011 Promotional price 12000+ $0.011 Promotional price 20000+ $0.011 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, CC Series

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.024 8000+ $0.021 12000+ $0.019

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, C Series

CORNELL DUBILIER

8,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.09 8000+ $0.087 12000+ $0.081

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, VJ Series

VISHAY

0

Pricing is unavailable. Please contact customer services.

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 50 V, ± 5%, X7R, VJ Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.114 6000+ $0.102 9000+ $0.10 15000+ $0.096

Buy
LD065C104JAB2A

Capacitor,Ceramic,100nF,50VDC,5-% Tol,5+% Tol,X7R-TC Code,-15,15%-TC

AVX

0

Price for: Each (Supplied on Full Reel)

8000+ $0.155 12000+ $0.15 28000+ $0.148 100000+ $0.142

Buy
VJ1206Y104JXAAC

Capacitor,Ceramic,100nF,50VDC,5-% Tol,5+% Tol,X7R-TC Code,-15,15%-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.114 6000+ $0.102 9000+ $0.10 15000+ $0.096

Buy

Associated Products

Similar Products