Low

CORNELL DUBILIER  AVS227M16F24T-F  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, 1.5 ohm, AVS Series

CORNELL DUBILIER AVS227M16F24T-F
Manufacturer Part No:
AVS227M16F24T-F
Newark Part No.:
66K1331
Product Range
AVS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
16V
ESR:
1.5ohm
Product Range:
AVS Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
280mA
Diameter:
8mm
Height:
10.2mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.136 1000+ $0.131 2000+ $0.126 3000+ $0.122 More pricing

Buy

Associated Products