Low

CORNELL DUBILIER  AVEK227M16F24T-F  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, 1.7 ohm

CORNELL DUBILIER AVEK227M16F24T-F
Manufacturer Part No:
AVEK227M16F24T-F
Newark Part No.:
01P4688
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
16V
ESR:
1.7ohm
Product Range:
-
Packaging:
Tape & Reel
Lifetime @ Temperature:
5000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
178mA
Diameter:
8mm
Height:
10mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor