Low

CORNELL DUBILIER  930C2W3P3K-F  Film Capacitor, 3.3 µF, PP (Polypropylene), 250 V, 930 Series, ± 10%, Axial Leaded

CORNELL DUBILIER 930C2W3P3K-F
Manufacturer Part No:
930C2W3P3K-F
Newark Part No.:
66K5287
Product Range
930 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
3.3µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
250V
Product Range:
930 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products