Low

CORNELL DUBILIER  930C1W1P5K-F  Film Capacitor, 1.5 µF, 100 V, PP (Polypropylene), ± 10%, 930 Series

CORNELL DUBILIER 930C1W1P5K-F
Manufacturer Part No:
930C1W1P5K-F
Newark Part No.:
66K5250
Product Range
930 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1.5µF
Voltage Rating VDC:
100V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
930 Series
Capacitor Case Style:
-
Capacitor Terminals:
Axial Leaded
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
100

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products