Low

CORNELL DUBILIER  381LQ391M400J052  Electrolytic Capacitor, Snap-in, 390 µF, 400 V, 381L Series, ± 20%, Quick Connect, Snap-In, 25 mm

CORNELL DUBILIER 381LQ391M400J052
Manufacturer Part No:
381LQ391M400J052
Newark Part No.:
45H2790
Product Range
381L Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
390µF
Voltage Rating:
400V
Product Range:
381L Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Height:
50mm
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
0.468ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor