Low

CORNELL DUBILIER  380LX682M035J022  Electrolytic Capacitor, Snap-in, 6800 µF, 35 V, 380LX Series, ± 20%, Quick Connect, Snap-In, 25 mm

CORNELL DUBILIER 380LX682M035J022
Manufacturer Part No:
380LX682M035J022
Newark Part No.:
12C7605
Product Range
380LX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
6800µF
Voltage Rating:
35V
Product Range:
380LX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.069ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 6800 µF, 35 V, LBA Series, ± 20%, Quick Connect, Snap-In, 25 mm

ILLINOIS CAPACITOR

94 in stock

Price for: Each

1+ $2.63 Promotional price 10+ $2.63 Promotional price 100+ $2.43 Promotional price 250+ $2.26 Promotional price More pricing

Buy