Low

CORNELL DUBILIER  380LQ391M350J042  Electrolytic Capacitor, Snap-in, 390 µF, 350 V, 380L Series, ± 20%, Quick Connect, Snap-In, 25 mm

CORNELL DUBILIER 380LQ391M350J042
Manufacturer Part No:
380LQ391M350J042
Newark Part No.:
49H5334
Product Range
380L Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
390µF
Voltage Rating:
350V
Product Range:
380L Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Height:
40mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
0.51ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products