Low

CORNELL DUBILIER  23FD3735-F  Film Capacitor, Motor Run, 35 µF, PP (Polypropylene), 370 V, MPF Series, ± 10%

CORNELL DUBILIER 23FD3735-F
Manufacturer Part No:
23FD3735-F
Newark Part No.:
75M8913
Product Range
MPF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
35µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
370V
Product Range:
MPF Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Quick Connect, Snap-In
Packaging:
Each
Lead Spacing:
20.6mm
Capacitor Case Style:
Can
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products