Low

CORNELL DUBILIER  23FB4435-F  Film Capacitor, Motor Run, 35 µF, 440 V, PP (Polypropylene), ± 10%, MPF Series

CORNELL DUBILIER 23FB4435-F
Manufacturer Part No:
23FB4435-F
Newark Part No.:
31M1376
Product Range
MPF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
35µF
Voltage Rating VAC:
440V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
MPF Series
dv/dt Rating:
-
Capacitor Case Style:
Can
Capacitor Terminals:
Quick Connect, Snap-In
Stud Size - Metric:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
440
Lead Spacing:
20.6

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products