CORNELL DUBILIER  21FD3730-F  Film Capacitor, Motor Run, MPF Series, 30 µF, ± 10%, PP (Polypropylene), 370 V, Can

CORNELL DUBILIER 21FD3730-F

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 30µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: Can
  • Capacitor Dielectric Type: PP (Polypropylene)
  • Capacitor Terminals: Quick Connect, Snap-In
  • Lead Spacing: 20.6mm
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: MPF Series
  • SVHC: To Be Advised
  • Voltage Rating: 370V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/499
  •  132/502

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 14

Order multiple quantity: 1

Price: $19.46 $19.46

Buy

Price

Quantity List Price
1 - 99 $19.46
100 - 199 $19.23
200+ $19.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of mounting bracket for the resistor (part number 21FD3730-F)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of mounting bracket for the resistor is VR6B from CORNELL DUBILIER.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.517-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_72M5635, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35M5067
SFP37S30K288B-F

SFP37S30K288B-F

CORNELL DUBILIER

Film Capacitor, Motor Run, SF Series, 30 µF, ± 10%, PP (Polypropylene), 370 V, Can

13 

Price for: Each 1

1+ $18.35 Promotional price 10+ $18.35 Promotional price 100+ $18.35 Promotional price 250+ $18.35 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought