Low

CORNELL DUBILIER  21FD3725-F  Film Capacitor, Motor Run, 25 µF, PP (Polypropylene), 370 V, MPF Series, ± 10%

CORNELL DUBILIER 21FD3725-F
Manufacturer Part No:
21FD3725-F
Newark Part No.:
67M9231
Product Range
MPF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MPF series AC metallised polypropylene Film Dielectric Capacitor offers a reliable option for alternating current applications. All devices are oil-filled in metal cases with 4-prong quick disconnect terminals for easy assembly. The MPF is internally p...
  • Low DF
  • Protected with a pressure sensitive interrupter
  • Small size and lightweight
  • Power factor correction

 

Product Information

Capacitance:
25µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
370V
Product Range:
MPF Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Quick Connect, Snap-In
Packaging:
Each
Lead Spacing:
20.6mm
Capacitor Case Style:
Can
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor