Low

CORNELL DUBILIER  167473J250B-F  Film Capacitor, 0.047 µF, 250 V, PET (Polyester), ± 5%, 167 Series

CORNELL DUBILIER 167473J250B-F
Manufacturer Part No:
167473J250B-F
Newark Part No.:
75M8349
Product Range
167 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 167 series Metallised Polyester Capacitor is constructed in rugged rectangular plastic case and all come with 7.5mm (0.3 inch) lead spacing. It is suitable for general purpose applications such as bypass, decoupling, energy storage/discharge and arc suppression.
  • Rugged plastic case
  • Non-inductively wound
  • Non-polar
  • Case and epoxy fill meets UL94V-0

 

Product Information

Capacitance:
47000pF
Voltage Rating VDC:
250V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 5%
Product Range:
167 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
7.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
250

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products