Low

CORNELL DUBILIER  160683J630L-F  Film Capacitor, 0.068 µF, PET (Polyester), 630 V, 160 Series, ± 10%, Radial Leaded

CORNELL DUBILIER 160683J630L-F
Manufacturer Part No:
160683J630L-F
Newark Part No.:
81K6545
Product Range
160 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
68000pF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
630V
Product Range:
160 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
22.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products