Low

CORNELL DUBILIER  160273K630F-F  Film Capacitor, 0.027 µF, 630 V, PET (Polyester), ± 10%, 160 Series

CORNELL DUBILIER 160273K630F-F
Manufacturer Part No:
160273K630F-F
Newark Part No.:
81K6416
Product Range
160 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
27000pF
Voltage Rating VDC:
630V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
160 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
630

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products