Low

CORNELL DUBILIER  150332J630BB  Film Capacitor, 3300 pF, PET (Polyester), 630 V, 150 Series, ± 5%, Axial Leaded

CORNELL DUBILIER 150332J630BB
Manufacturer Part No:
150332J630BB
Newark Part No.:
05N0161
Product Range
150 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
3300pF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
630V
Product Range:
150 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products