Low

CORNELL DUBILIER  106K100CS4G-FA  Film Capacitor, SP-Cap, 10 µF, 100 V, PET (Polyester), ± 10%, CS Series

CORNELL DUBILIER 106K100CS4G-FA
CORNELL DUBILIER 106K100CS4G-FA
Manufacturer Part No:
106K100CS4G-FA
Newark Part No.:
95W9732
Product Range
CS Series
Technical Datasheet:
See all Technical Docs
CORNELL DUBILIER 106K100CS4G-FA
CORNELL DUBILIER 106K100CS4G-FA

The actual product may differ from image shown

 

Product Information

Capacitance:
10µF
Voltage Rating VDC:
100V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
CS Series
Capacitor Case Style:
-
Capacitor Terminals:
SMD
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
100

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products