BUSSMANN BY EATON  TR1-MCRW5A  FUSE, PCB, 5A, 125V, FAST ACTING

BUSSMANN BY EATON TR1-MCRW5A

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 50A @ 125V AC, 300A @ 125V DC
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: Axial Leaded
  • Fuse Current: 5A
  • Fuse Size Metric: 3.18mm x 7.1mm
  • Product Range: Microtron MCRW Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 125V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1421
  •  132/1431

Availability

Availability: No Longer Manufactured


Substitutes

  • 12J2335 - FUSE, PCB, 5A, 125V, VERY FAST ACTING
  • 77J9999 - FUSE, PCB, 5A, 125V, VERY FAST ACTING, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12J2335
0251005.MRT1L

0251005.MRT1L

LITTELFUSE

FUSE, PCB, 5A, 125V, VERY FAST ACTING

749 

Price for: Cut Tape 1

1+ $0.757 10+ $0.71 25+ $0.654 50+ $0.598

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
77J9999
0251005.MRT1L

0251005.MRT1L

LITTELFUSE

FUSE, PCB, 5A, 125V, VERY FAST ACTING, FULL REEL

Awaiting Delivery

Price for: Full Reel 1

1000+ $0.323 2000+ $0.301 3000+ $0.295 5000+ $0.291

Buy
 
Check more stock
    More stock available week commencing 4/11/16
Contact me when back in stock

Customers Also Bought