New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

COOPER BUSSMANN - S501-2-R - S501 2A BUSS FUSE

COOPER BUSSMANN
Manufacturer:
COOPER BUSSMANN
Newark Part Number:
51K9865
Manufacturer Part No:
S501-2-R
Product Information
  • S501 2A BUSS FUSE
  • ROHS COMPLIANT: YES

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 84 days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $4.00  

  1. Qty

Price

Qty Price
5  - 95 $4.00
100  - 245 $3.27
250  - 495 $3.00
500  - 995 $2.79
1000+  $2.62
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0001.1007

SCHURTER

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

922
Price
For: 1 Each
1+
$0.439
10+
$0.429
25+
$0.404
50+
$0.383
more...

922 available to ship today
BK/S501-2-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

76
Price
For: 1 Each
1+
$1.88
10+
$1.50
50+
$1.37
100+
$1.22
more...

76 available to ship today
0216002.P

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

383
Price
For: 1 Each
1+
$0.466
250+
$0.419
500+
$0.373
1,000+
$0.337
more...

383 available to ship today
0216002.MXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

0
Price
For: 1 Each
1+
$1.28
10+
$1.12
100+
$0.828
500+
$0.766
more...

GDA-2

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

0
Price
For: 1 Each
5+
$5.26
10+
$4.85
25+
$4.65
50+
$4.04
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 42 days)
S501-2-R

COOPER BUSSMANN

FUSE, QUICK BLOW, 2A

Voltage Rating V AC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

7822
Price
For: 1 Each
10+
$0.268
250+
$0.241
500+
$0.214
1,000+
$0.194
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7822 available for delivery in 5-7 business days
(Continental US Only)
MCF04C-2A

MULTICOMP

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

191
Price
For: 1 Each
1+
$0.333
250+
$0.299
500+
$0.267
1,000+
$0.241
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
191 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BK/HHT

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, IN LINE

Voltage Rating VDC:32V; Voltage Rating VAC:32V; Fuse Current:5A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Wire Leaded;

12702
Price
For: 1 Each
1+
$2.94
10+
$2.35
50+
$2.16
100+
$1.91
more...

12702 available to ship today
BK/HTB-22M-R

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

377
Price
For: 1 Each
1+
$2.89
10+
$2.57
50+
$2.47
100+
$2.21
more...

377 available to ship today
BK/1A1119-10-R

COOPER BUSSMANN

FUSE CLIP, 6.35MM, PCB MOUNT

Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1;

899
Price
For: 1 Each
1+
$0.327
10+
$0.272
100+
$0.226
200+
$0.206
more...

899 available to ship today
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

3926
Price
For: 1 Each
1+
$0.872
250+
$0.782
500+
$0.699
1,000+
$0.630
more...

3926 available to ship today
BK/1A3399-10-R

COOPER BUSSMANN

FUSE CLIP, 5MM, PCB MOUNT

Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1;

5300
Price
For: 1 Each
1+
$0.270
10+
$0.240
100+
$0.190
200+
$0.182
more...

5300 available to ship today
BK/1A3399-04-R

COOPER BUSSMANN

FUSE CLIP, 5MM, PCB MOUNT

Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1;

998
Price
For: 1 Each
1+
$0.635
10+
$0.528
100+
$0.439
200+
$0.400
more...

998 available to ship today
FX0321

BULGIN

FUSE HOLDER

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Through Hole;

3231
Price
For: 1 Each
5+
$0.783 Promotional price
25+
$0.783
50+
$0.783
100+
$0.783
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MCHTC-10M

MULTICOMP

FUSE HOLDER, 5 X 20MM

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

0
Price
For: 1 Each
N/A
This product cannot be ordered
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COOPER BUSSMANN) OR (More Circuit Protection) OR (S501-2-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.439
COOPER BUSSMANN BK/S501-2-R
1 Each
$1.88
1 Each
$0.466

Accessories

COOPER BUSSMANN BK/HHT
1 Each
$2.94
COOPER BUSSMANN BK/HTB-22M-R
1 Each
$2.89
COOPER BUSSMANN BK/1A1119-10-R
1 Each
$0.327