New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

COOPER BUSSMANN - S501-10-R - S501 10A BUSS FUSE

COOPER BUSSMANN
Manufacturer:
COOPER BUSSMANN
Newark Part Number:
77K8420
Manufacturer Part No:
S501-10-R
Product Information

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 89 days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $4.42  

  1. Qty

Price

Qty Price
5  - 95 $4.42
100  - 245 $3.62
250  - 495 $3.31
500  - 995 $3.08
1000+  $2.89
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCF04C-10A

MULTICOMP

FUSE, CARTRIDGE, 10A, 5 X 20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:10A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

245
Price
For: 1 Each
1+
$0.454
250+
$0.407
500+
$0.363
1,000+
$0.328
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
245 available to ship today
S501-10-R

COOPER BUSSMANN

FUSE, QUICK BLOW, 10A

Voltage Rating V AC:250V; Fuse Current:10A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

16788
Price
For: 1 Each
10+
$0.365
250+
$0.328
500+
$0.291
1,000+
$0.263
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

16788 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BK/HHT

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, IN LINE

Voltage Rating VDC:32V; Voltage Rating VAC:32V; Fuse Current:5A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Wire Leaded;

12702
Price
For: 1 Each
1+
$2.94
10+
$2.35
50+
$2.16
100+
$1.91
more...

12702 available to ship today
BK/HTB-22M-R

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

377
Price
For: 1 Each
1+
$2.89
10+
$2.57
50+
$2.47
100+
$2.21
more...

377 available to ship today
BK/1A1119-10-R

COOPER BUSSMANN

FUSE CLIP, 6.35MM, PCB MOUNT

Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1;

899
Price
For: 1 Each
1+
$0.327
10+
$0.272
100+
$0.226
200+
$0.206
more...

899 available to ship today
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
3101.0010

SCHURTER

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

174
Price
For: 1 Each
1+
$2.68
10+
$2.35
25+
$2.15
50+
$2.00
more...

174 available to ship today
MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

3926
Price
For: 1 Each
1+
$0.872
250+
$0.782
500+
$0.699
1,000+
$0.630
more...

3926 available to ship today
FX0457

BULGIN

FUSE HOLDER

Voltage Rating VDC:500V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin;

599
Price
For: 1 Each
1+
$3.82
50+
$3.44
100+
$3.16
250+
$2.92
more...

599 available to ship today
CFH04

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

563
Price
For: 1 Each
1+
$1.75
250+
$1.57
500+
$1.40
1,000+
$1.27
more...

563 available to ship today
CFH12

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

103
Price
For: 1 Each
1+
$2.00
100+
$1.80
250+
$1.63
500+
$1.48
more...

103 available to ship today
CFH05

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

30
Price
For: 1 Each
1+
$1.44
250+
$1.29
500+
$1.16
1,000+
$1.04
more...

30 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COOPER BUSSMANN) OR (More Circuit Protection) OR (S501-10-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.454
COOPER BUSSMANN S501-10-R
1 Each
$0.365

Accessories

COOPER BUSSMANN BK/HHT
1 Each
$2.94
COOPER BUSSMANN BK/HTB-22M-R
1 Each
$2.89
COOPER BUSSMANN BK/1A1119-10-R
1 Each
$0.327