Low

KTK-R-4 - 

Fuse, Industrial / Power, LIMITRON KTK-R Series, 4 A, 600 VAC, 10.3mm x 38.1mm, 0.41" x 1.5"

KTK-R-4 - Fuse, Industrial / Power, LIMITRON KTK-R Series, 4 A, 600 VAC, 10.3mm x 38.1mm, 0.41" x 1.5"

The actual product may differ from image shown

Manufacturer Part No:
KTK-R-4
Newark Part No.:
87F1614
Product Range
LIMITRON KTK-R Series

Product Information

:
LIMITRON KTK-R Series
:
4A
:
600VAC
:
-
:
10.3mm x 38.1mm
:
0.41" x 1.5"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LIMITRON KTK-R series class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
  • Fits both standard and rejection-style holders
  • 200kA VAC rms symmetrical Interrupt rating

Applications

Safety, Motor Drive & Control, Industrial, Commercial, Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$30.09 $ 30.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.09
5 + $28.89
10 + $28.13
25 + $27.38
50 + $23.47
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.