Low

BUSSMANN BY EATON  HFA-R  FUSEHOLDER, WATERPROOF, 6.3X32MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Crimp
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: HFA
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Availability

Availability:  48

(Available until stock is exhausted)


  • 48 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.70

Buy

Price

Quantity List Price
1 - 4 $41.70
5 - 9 $39.59
10 - 24 $37.49
25 - 49 $35.52
50 - 99 $31.17
100+ $29.21

BUSSMANN BY EATON-HFA-R-FUSEHOLDER, WATERPROOF, 6.3X32MM;FUSEHOLDER, WATERPROOF, 6.3X32MM; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Series:HFA; Fuse Size Metric:6.3mm x 32mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65K4436
BK/HFA-R

BK/HFA-R

BUSSMANN BY EATON

FUSE HOLDER, IN-LINE, WATERPROOF, 6.3 X 32MM

FUSE HOLDER, IN-LINE, WATERPROOF, 6.3 X 32MM; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Series:HFA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,794

1+ $17.14 5+ $15.71 10+ $15.36 25+ $15.00 more…

Buy
  • 1,794 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought