Low

GMA-10A - 

Fuse, Cartridge, Fast Acting, 10 A, 125 V, 5mm x 20mm, 0.2" x 0.79", GMA Series

GMA-10A - Fuse, Cartridge, Fast Acting, 10 A, 125 V, 5mm x 20mm, 0.2" x 0.79", GMA Series

The actual product may differ from image shown

Manufacturer Part No:
GMA-10A
Newark Part No.:
02B3290
Product Range
GMA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
10A
:
125V
:
5mm x 20mm
:
0.2" x 0.79"
:
GMA Series
:
200A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GMA-10A is a 10A/125VAC fast acting Cartridge Fuse with glass tube, nickel-plated brass end caps and 19.05mm lead wire length. This GMA-series fuse features low breaking capacity. Designed to UL/CSA 248-14.
  • 0.8mm Diameter lead
  • 110mV Maximum voltage drop
  • 0.006Ω Typical DC cold resistance

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,203 in stock

Each

1+ $0.38 10+ $0.35 25+ $0.30 50+ $0.275 100+ $0.25 250+ $0.24 500+ $0.23 More Less

0

Each

1+ $2.25 10+ $2.03 25+ $1.93 50+ $1.64 100+ $1.05 250+ $1.01 500+ $0.98 1000+ $0.951 More Less

6,227 in stock

Each

1+ $0.292 50+ $0.268 100+ $0.249 500+ $0.236 1000+ $0.225 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

205 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.05 $ 3.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.