New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

COOPER BUSSMANN - GDC-400MA - FUSE 5X20MM GLASS 250V, .4A TIME DELAY

COOPER BUSSMANN
Manufacturer:
COOPER BUSSMANN
Newark Part Number:
03J3150
Manufacturer Part No:
GDC-400MA

Technical Data Sheet (322.77KB) EN
Technical Data Sheet (322.77KB) EN

Product Information
  • FUSE 5X20MM GLASS 250V, .4A TIME DELAY
  • ROHS COMPLIANT: NO

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BK/S506-400-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 400mA 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:400mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay;

149
Price
For: 1 Each
1+
$0.985
25+
$0.954
50+
$0.934
100+
$0.810
more...

149 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COOPER BUSSMANN) OR (More Circuit Protection) OR (GDC-400MA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

COOPER BUSSMANN BK/S506-400-R
1 Each
$0.985