BUSSMANN BY EATON  FUSEKIT R  FUSE ASSORTMENT KIT, 18 FUSES

BUSSMANN BY EATON FUSEKIT R

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The FUSEKIT R from Bussmann is a fuse kit assortment.
  • 5mm x 20mm fuse size

Applications

Safety

Contents

18 quick blow and antisurge fuses.
Back to top

Product Specifications, Documents & More


  • Kit Contents: 18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 46Y9096 - FUSE KIT,QUICK ACTING 5X20MM, GLASS TUBE
  • 46Y9097 - FUSE KIT, TIME LAG 5X20MM, GLASS TUBE
  • 46Y9098 - FUSE KIT, QUICK ACTING/TIME LAG 5X20MM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need 3A and 5A Slow Blow
2 years, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer below link for the fuse kit contents-
http://www.farnell.com/datasheets/1486853.pdf

It has 3.15A and 5A rated slow blow fuse (5 X 20mm) from S505 and S506 series. In quick blow, 3A rated fuse is there in this kit.
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:47.446-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04M7097, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
46Y9096
0034.9856

0034.9856

SCHURTER

FUSE KIT,QUICK ACTING 5X20MM, GLASS TUBE

17 

Price for: Kit of 1

1+ $132.20 10+ $123.65 25+ $116.26

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16
46Y9097
0034.9857

0034.9857

SCHURTER

FUSE KIT, TIME LAG 5X20MM, GLASS TUBE

Price for: Kit of 1

1+ $132.20 10+ $123.65 25+ $116.26

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16
46Y9098
0034.9871

0034.9871

SCHURTER

FUSE KIT, QUICK ACTING/TIME LAG 5X20MM

Price for: Kit of 1

1+ $160.43 10+ $153.37 25+ $145.14

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought