New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

COOPER BUSSMANN - FUSE KIT R - ROHS FUSE KIT

COOPER BUSSMANN
Manufacturer:
COOPER BUSSMANN
Newark Part Number:
83R5138
Manufacturer Part No:
FUSE KIT R
Product Information

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 40 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $70.08  

  1. Qty

Price

Qty Price
1  - 24 $70.08
25  - 49 $66.88
50  - 99 $65.10
100  - 249 $62.96
250+  $60.83
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FUSEKIT R

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 18 FUSES

Kit Contents:18 Fuses 20 x 5mm Quick Blow and Antisurge Fuses ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$75.95
5+
$72.06
10+
$68.17
25+
$64.54
more...

11 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FX0380

BULGIN

FUSE HOLDER, IN-LINE, 5X20MM

Voltage Rating VDC:50V; Voltage Rating VAC:50V; Fuse Current:10A; Fuse Holder Type:Fuse Holder; Holder Terminals:Screw;

13465
Price
For: 1 Each
1+
$3.34
100+
$3.02
250+
$2.78
500+
$2.57
more...

13465 available to ship today
BK/HTB-22M-R

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

377
Price
For: 1 Each
1+
$2.89
10+
$2.57
50+
$2.47
100+
$2.21
more...

377 available to ship today
BK/HTB-24M-R

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

676
Price
For: 1 Each
1+
$3.35
10+
$2.98
50+
$2.86
100+
$2.56
more...

676 available to ship today
BK/HTC-50M

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

85
Price
For: 1 Each
1+
$6.74
10+
$6.22
25+
$5.96
50+
$5.18
more...

85 available to ship today
BK/HBV-M

COOPER BUSSMANN

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

332
Price
For: 1 Each
1+
$6.79 Promotional price
10+
$6.79
20+
$6.79
50+
$5.82
more...

332 available to ship today
BK/HTC-15M

COOPER BUSSMANN

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Solder Pin; No. of Fuses:1;

193
Price
For: 1 Each
1+
$2.14
10+
$1.72
50+
$1.57
100+
$1.39
more...

193 available to ship today
FX0330

BULGIN

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:500V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin;

347
Price
For: 1 Each
1+
$3.80
50+
$3.43
100+
$3.16
250+
$2.91
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
FX0321

BULGIN

FUSE HOLDER

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Through Hole;

3231
Price
For: 1 Each
5+
$0.783 Promotional price
25+
$0.783
50+
$0.783
100+
$0.783
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
HTC210M

MULTICOMP

FUSE HOLDER, 5MM, PCB MOUNT

Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm;

1
Price
For: Pack of 200
1+
$31.65 Promotional price
50+
$31.65
100+
$31.65
250+
$31.65
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COOPER BUSSMANN) OR (More Circuit Protection) OR (FUSE KIT R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

COOPER BUSSMANN FUSEKIT R
1 Each
$75.95

Accessories

1 Each
$3.34
COOPER BUSSMANN BK/HTB-22M-R
1 Each
$2.89
COOPER BUSSMANN BK/HTB-24M-R
1 Each
$3.35