Low

COOPER BUSSMANN  CB185-100  CIRCUIT BREAKER, MANUAL, 1P, 30V, 100A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 86H6097
  • Manufacturer Part No CB185-100

Product Information


  • Circuit Breaker Mounting: Panel
  • Current Rating: 100A
  • No. of Poles: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: CB185
  • Voltage Rating VDC: 30V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 19 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $132.49

Buy

Price

Quantity List Price
1 - 4 $132.49
5 - 9 $125.01
10 - 24 $118.22
25 - 49 $104.63
50 - 99 $97.16
100 - 999999999 $86.97

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought