Low

BUSSMANN BY EATON  BM6031SQ  Fuseholder, Fuse Block, 600V, 30A, 13/32 x 1 1/2", Screw / Quick Connect, 1 Pole

BUSSMANN BY EATON BM6031SQ
BUSSMANN BY EATON BM6031SQ
Manufacturer Part No:
BM6031SQ
Newark Part No.:
28F357
Product Range
BM Series
Technical Datasheet:
See all Technical Docs
BUSSMANN BY EATON BM6031SQ
BUSSMANN BY EATON BM6031SQ

The actual product may differ from image shown

Product Overview

The BM6031SQ is a 30A/600V 1-pole Type-M Supplementary Fuse Block with thermoplastic and screw quick connect terminals. This BM-series Block is used with any 13/32 x 1-1/2-inch fuses (Bussmann KTK, FNQ, FNM, BAF, BAN and AGU).
  • 10000A RMS Symmetrical Interrupting rating
  • DRA-1 and DRA-2 DIN-RAIL adapters
  • UL94V-0 Flammability rating

Product Information

Fuse Holder Type:
Cartridge Fuse Holder
Product Range:
BM Series
Fuse Current:
20A
Voltage Rating VAC:
600V
Voltage Rating VDC:
600V
Fuse Size Held:
13/32" x 1-1/2"
No. of Fuses:
1Fuses
Holder Terminals:
Quick Connect, Screw
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Safety

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Fuseholder, Fuse Block, Modular, 600V, 30A, Midget, Screw / Quick Connect, 1 Pole

LITTELFUSE

168 in stock

Price for: Each

1+ $10.70 10+ $9.94 25+ $8.79 50+ $7.64 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.