Please refer to product description
- Manufacturer:
- COOPER BUSSMANN
- Newark Part Number:
- 63K9387
- Manufacturer Part No:
- BK/HTB-42I-R
-
- Technical Data Sheet (333.45KB) EN
- FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT
- Voltage Rating VAC: 250V
- Fuse Current: 15A
- Fuse Holder Type: Cartridge Fuse Holder
- Holder Terminals: Quick Connect
- No. of Fuses: 1
- Fuse Size Held: 1/4" x 1-1/4"
- Fuse Size Metric: 6.3mm x 32mm
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1446 / 1311448 / 130
1459 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.84
Price
| Qty | Price |
|---|---|
| 1 - 9 | $2.84 |
| 10 - 49 | $2.52 |
| 50 - 99 | $2.42 |
| 100 - 199 | $2.17 |
| 200 - 499 | $1.84 |
| 500 - 999 | $1.79 |
| 1000 - 2499 | $1.53 |
| 2500+ | $1.37 |
|
|
- RoHS Compliance: Yes


