Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- COOPER BUSSMANN
- Newark Part Number:
- 63K9383
- Manufacturer Part No:
- BK/HTB-34M-R
-
- Technical Data Sheet (333.45KB) EN
Product Information
- FUSE HOLDER, 5 X 20MM, PANEL MOUNT
- Voltage Rating VAC: 250V
- Fuse Current: 15A
- Fuse Holder Type: Cartridge Fuse Holder
- Holder Terminals: Quick Connect
- No. of Fuses: 1
- Fuse Size Held: 5mm x 20mm
- Fuse Size Metric: 5mm x 20mm
- Series: HTB
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1446 / 1311448 / 130
1459 / 129
Availability
489 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.73
Price
| Qty | Price |
|---|---|
| 1 - 9 | $2.73 |
| 10 - 49 | $2.43 |
| 50 - 99 | $2.33 |
| 100 - 199 | $2.08 |
| 200 - 499 | $1.77 |
| 500 - 999 | $1.72 |
| 1000 - 2499 | $1.47 |
| 2500+ | $1.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


