Low

BK/HFA-R - 

Fuseholder, In-Line, Waterproof, 250V, 20A, 1/4 x 1 1/4", Crimp

BK/HFA-R - Fuseholder, In-Line, Waterproof, 250V, 20A, 1/4 x 1 1/4", Crimp

The actual product may differ from image shown

Manufacturer Part No:
BK/HFA-R
Newark Part No.:
65K4436
Product Range
HFA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
HFA Series
:
20A
:
250V
:
250V
:
1/4" x 1-1/4", 6.3mm x 32mm, 3AG
:
1Fuses
:
Crimp
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK/HFA-R is a 20A/250V in-line Cartridge Fuse Holder with high temperature/flame retardant phenolic body, copper crimp contact leads and crimp terminals. Accepts #16 to #12 copper wire. This fuse holder is suitable for 1/4 x 1-1/4-inch fuses.
  • Waterproof for exposed locations
  • Channellock #909
  • 150°C Temperature rating
  • UL94HB Flammability rating

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
HFA
HFA
0

Each

1+ $39.44 10+ $34.75 25+ $33.81 50+ $30.05 100+ $28.17 250+ $26.30 500+ $24.42 1000+ $23.48 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

392 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$22.04 $ 22.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.04
5 + $21.15
10 + $20.60
25 + $20.05
50 + $17.19
100 + $14.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.