New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

COOPER BUSSMANN - BK/HBV-M - FUSE HOLDER, 5 X 20MM, PCB MOUNT

COOPER BUSSMANNBK/HBV-M
Image is for illustrative purposes only.
Please refer to product description
COOPER BUSSMANN
Manufacturer:
COOPER BUSSMANN
Newark Part Number:
46F022
Manufacturer Part No:
BK/HBV-M

Technical Data Sheet (252.78KB) EN
Technical Data Sheet (252.78KB) EN

Product Information
  • FUSE HOLDER, 5 X 20MM, PCB MOUNT
  • Voltage Rating VAC: 250V
  • Fuse Current: 16A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Metric: 5mm x 20mm
  • Series: HB
  • RoHS Compliant: No
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1447

Catalog Page/Catalog Number:

1447 / 131

1450 / 130

1461 / 129

Availability

332 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.79   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $10.59 $6.79
10  - 19 $9.77 $6.79
20  - 49 $9.37 $6.79
50  - 99 $8.14 $5.82
100  - 199 $6.92 $5.82
200  - 499 $6.52 $5.82
500  - 999 $5.70 $5.43
1000+  $5.30 $5.30
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
220

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 220 FUSES

Voltage Rating:250V; Kit Contents:220-Pcs of 5 x 20mm Fuses, Fuse Holder, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

12
Price
For: 1 Kit
1+
$930.33
5+
$826.96

12 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COOPER BUSSMANN) OR (Fuse Blocks, Holders & Clips) OR (BK/HBV-M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Kit
$930.33