Low

BK/GMT-1A - 

Fuse, Alarm / Indicating, Telecom, GMT Series, 1 A, 125 VAC, 60 VDC, Fast Acting, Spring

BK/GMT-1A - Fuse, Alarm / Indicating, Telecom, GMT Series, 1 A, 125 VAC, 60 VDC, Fast Acting, Spring

The actual product may differ from image shown

Manufacturer Part No:
BK/GMT-1A
Newark Part No.:
28F320
Product Range
GMT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GMT Series
:
1A
:
125VAC
:
60VDC
:
Fast Acting
:
Spring
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BK/GMT-1A is a 1A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features color-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centers.
  • Gray color
  • Mounts in HLT and HLS fuse holders

Applications

Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

680 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$5.45 $ 5.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.45
10 + $4.96
25 + $4.52
50 + $3.82
100 + $3.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

BUSSMANN BY EATON - BK/GMT-1A - FUSE, ALARM INDICATING, 1A, FAST ACTING 4 5 1 1
fuse for cir.pump I put this fuse on a cir. pump for heating because it was getting hot a the suface on pump. after seeing it does not pull over one ap I am not worry about it. thanks December 2, 2014
  • 2015-06-11T15:22:49.975-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28F320, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
6 months ago
by
Solarhotbigjohn
 - Kersey co
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This fuse has got rating of 1A whereas your requirement of of 0.71A. Nearest which we have in 0.75A rated, Newark code 03J3198.
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:35.880-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28F320, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.