Print Page
BK/1A3400-09-R
Fuseholder, Clip, 13/32", Solder, Through Hole, Bronze, Bright Tin Plated, End Stops
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A3400-09-R
Newark Part No.63K6822
Product Range1AXXXX Series
Your Part Number
227 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A3400-09-R
Newark Part No.63K6822
Product Range1AXXXX Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held13/32"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1AXXXX Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/1A3400-09-R is a PC Board Fuse Clip with spring bronze with bright tin plated finish. It is suitable for use with the 13/32-inch diameter ATC/ATM blade fuses. The 1A3400 series with end stops and straight leads.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
1AXXXX Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate