Low

COOPER BUSSMANN  BK/1A3398-07-R  FUSE CLIP, 6.35MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K6819
  • Manufacturer Part No BK/1A3398-07-R

Product Information


  • Fuse Current: 15A
  • Fuse Holder Type: Cartridge Fuse Clip
  • Fuse Size Held: 1/4"
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 1A3398
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.178

Buy

Price

Quantity List Price
1000 - 1999 $0.178
2000 - 4999 $0.157
5000+ $0.147

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94C0918
BK/1A3398-07
No Not RoHS compliant

BK/1A3398-07

COOPER BUSSMANN

BUSS FUSECLIP

BUSS FUSECLIP ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

1000+ $0.241 2500+ $0.224 5000+ $0.208

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought