Please refer to product description
- Manufacturer:
- COOPER BUSSMANN
- Newark Part Number:
- 63K6814
- Manufacturer Part No:
- BK/1A1119-10-R
-
- Technical Data Sheet (83.41KB) EN
- FUSE CLIP, 6.35MM, PCB MOUNT
- Voltage Rating VAC: 500V
- Fuse Current: 15A
- Fuse Holder Type: Cartridge Fuse Clip
- Holder Terminals: Solder Lug
- No. of Fuses: 1
- Fuse Size Held: 1/4"
- Fuse Size Metric: (Not Applicable)
- Series: 1A1119
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1446 / 1311443 / 130
1454 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.327
Price
| Qty | Price |
|---|---|
| 1 - 9 | $0.327 |
| 10 - 99 | $0.272 |
| 100 - 199 | $0.226 |
| 200 - 499 | $0.206 |
| 500 - 999 | $0.175 |
| 1000 - 1999 | $0.154 |
| 2000 - 4999 | $0.141 |
| 5000+ | $0.139 |
|
|
- RoHS Compliance: Yes


