Low

BBS-1/2 - 

Fuse, Industrial / Power, BBS Series, 500 mA, 600 VAC, 10mm x 35mm, 13/32" x 1-3/8"

BBS-1/2 - Fuse, Industrial / Power, BBS Series, 500 mA, 600 VAC, 10mm x 35mm, 13/32" x 1-3/8"
BBS-1/2 - Fuse, Industrial / Power, BBS Series, 500 mA, 600 VAC, 10mm x 35mm, 13/32" x 1-3/8"

The actual product may differ from image shown

Manufacturer Part No:
BBS-1/2
Newark Part No.:
25M7658
Product Range
BBS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BBS Series
:
500mA
:
600VAC
:
-
:
10mm x 35mm
:
13/32" x 1-3/8"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BBS-1/2 is a 500mA fast acting Supplemental Fuse with fibre tube and nickel-plated brass end caps. This BBS-series fuse colour coded for 600VAC maximum voltage rating. Used for superior protection.
  • Black colour

Applications

Safety, Automation & Process Control, Lighting, Consumer Electronics, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$3.44 $ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.