Low

4405 - 

Fuseholder, Fuse Block, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, 1 Pole

4405 - Fuseholder, Fuse Block, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, 1 Pole
4405 - Fuseholder, Fuse Block, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
4405
Newark Part No.:
28F041
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
-
:
30A
:
250V
:
-
:
1/4" x 1-1/4"
:
1Fuses
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4405 is a 1-pole Fuse Block for use in 1/4 x 1-1/4-inch fuses. It is made up of Bakelite base width 1/2-inch, spring-bronze and bright tin-lead plate clips. It offers 0° solder lug terminals with integral terminal and clip.
  • Integral terminal and clip

Applications

Safety, Industrial

Footnotes

Mounting screw hole diameter is 0.147-inch. Counterbore diameter 0.636-inch. Maximum mounting screw #6.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuseholder, Fuse Block, Bolt-In, 300V, 25A, 1/4 x 1 1/4", Solder, 1 Pole

2,547 in stock

Each

1+ $1.47 10+ $1.33 25+ $1.14 50+ $1.05 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

261 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.45 $ 8.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.45
5 + $8.11
10 + $7.69
25 + $7.01
50 + $5.91
100 + $5.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.