BUSSMANN BY EATON  1A3400-09  TRON FUSE CLIP

BUSSMANN BY EATON 1A3400-09

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $1.95 $1.95

Buy

Price

Quantity List Price
100 - 249 $1.95
250 - 499 $1.89
500 - 999 $1.62
1000+ $1.54
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M9801
1A3400-09

1A3400-09

BUSSMANN BY EATON

Fuse Clip, 500 V, 20 A, Cartridge Fuse Clip, Through Hole, 1

Awaiting Delivery

Price for: Pack of 2

1+ $0.586 25+ $0.564 50+ $0.551 100+ $0.542

Buy
 
Check more stock
  • 9 Further stock expected to ship on Feb 17, 2016
  • More stock available week commencing 5/16/16
Contact me when back in stock
Suggested Substitutes
63K6822
BK/1A3400-09-R

BK/1A3400-09-R

BUSSMANN BY EATON

Fuse Clip, 500 V, 20 A, Cartridge Fuse Clip, Solder Lug, 1

5,066 

Price for: Each 1

1+ $0.709 10+ $0.646 25+ $0.622 50+ $0.534

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
11J7046
01050003H

01050003H

LITTELFUSE

Fuse Holder, 250 V, 250 V, 15 A, Cartridge Fuse Clip, Quick Connect, 1

0

Price for: Each 1

1000+ $0.294

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

88K7856
1A3400-09-R

1A3400-09-R

BUSSMANN BY EATON

TRON FUSE CLIP

0

Price for: Each 1

100+ $1.19 250+ $1.15 500+ $1.11 1000+ $1.08

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought