Low

COOPER BUSSMANN  10LCT  FUSE, HRC, HIGH SPEED, 10A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 10A
  • HRC Fuse Case Style: Stud Mount
  • SVHC: To Be Advised
  • Series: LCT
  • Voltage Rating VAC: 240V
  • Voltage Rating VDC: 150V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 02B5829 - COOPER BUSSMANN-10LCT-10AMP 240V AC BS88 FUSE

Price

Quantity List Price
1 - 4 $16.12
5 - 9 $14.82
10 - 24 $14.50
25 - 49 $14.12
50 - 99 $12.80
100 - 249 $10.79
250 - 499 $10.09
500+ $9.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02B5829
10LCT

10LCT

COOPER BUSSMANN

10AMP 240V AC BS88 FUSE

10AMP 240V AC BS88 FUSE ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $28.30 25+ $25.93 50+ $24.09 100+ $23.30 more…

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought